MF06Q3902BTL vs PRC0603TTC50M39K+-0.05% feature comparison

MF06Q3902BTL Walsin Technology Corporation

Buy Now Datasheet

PRC0603TTC50M39K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP PRECISION RESISTIVE PRODUCTS INC
Package Description CHIP
Reach Compliance Code compliant compliant
Additional Feature PRECISION, RATED AC VOLTAGE (V): 100 PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 0.15 W 0.166 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 39000 Ω 39000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare MF06Q3902BTL with alternatives

Compare PRC0603TTC50M39K+-0.05% with alternatives