PRC0603TTC50M39K+-0.05% vs PRC0603TC50M39K+-0.1% feature comparison

PRC0603TTC50M39K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

PRC0603TC50M39K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.166 W 0.166 W
Rated Temperature 70 °C 70 °C
Resistance 39000 Ω 39000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare PRC0603TTC50M39K+-0.05% with alternatives

Compare PRC0603TC50M39K+-0.1% with alternatives