MF-R160-0
vs
MF-R160-0-17-99
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
16.8 mm
Package Length
10.2 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
Bulk
Reference Standard
CUL; TUV
Resistance
0.055 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
30 V
Base Number Matches
1
1
Additional Feature
0.055 TO 0.105 OHMS AT 23 DEG CEL
Thermistor Application
TEMPERATURE SENSING
Compare MF-R160-0 with alternatives
Compare MF-R160-0-17-99 with alternatives