MF-R160-0-17-99 vs MF-R160 feature comparison

MF-R160-0-17-99 Bourns Inc

Buy Now Datasheet

MF-R160 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature 0.055 TO 0.105 OHMS AT 23 DEG CEL
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns
Package Height 16.8 mm
Package Length 10.2 mm
Package Style Radial
Package Width 3 mm
Packing Method Bulk
Reference Standard CUL; TUV
Resistance 0.055 Ω
Working Voltage 30 V

Compare MF-R160-0-17-99 with alternatives

Compare MF-R160 with alternatives