MF-R135-0-9-99
vs
MF-R135-0-99
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
RADIAL LEADED
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Additional Feature |
0.065 OHM MEASURED AT 23 DEG CEL
|
MINIMUM RESISTANCE IS 0.065 OHMS
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
Bulk
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERCURRENT PROTECTION
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Bourns
|
Package Height |
|
18.9 mm
|
Package Length |
|
8.9 mm
|
Package Style |
|
Radial
|
Package Width |
|
3 mm
|
Reference Standard |
|
CUL, TUV, UL
|
Working Voltage |
|
30 V
|
|
|
|
Compare MF-R135-0-9-99 with alternatives
Compare MF-R135-0-99 with alternatives