Part Details for MF-R135-0-99 by Bourns Inc
Overview of MF-R135-0-99 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R135-0-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7406
|
Newark | Fuse, Ptc Reset, 30V, 1.35A, Radial, Product Range:Mf-R Series, Voltage Rating:30Vdc, Holding Current:1.35A, Tripping Current:2.7A, Time To Trip:7.3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8.9Mm Rohs Compliant: Yes |Bourns MF-R135-0-99 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bag Automotive RoHS: Compliant |
165 In Stock |
|
$0.3077 / $0.4406 | Buy Now |
DISTI #
51539778
|
Verical | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bulk Automotive RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 1410 | Americas - 120 |
|
$0.4666 / $0.5442 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bag Automotive RoHS: Compliant |
165 In Stock |
|
$0.3077 / $0.4406 | Buy Now |
Part Details for MF-R135-0-99
MF-R135-0-99 CAD Models
MF-R135-0-99 Part Data Attributes
|
MF-R135-0-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R135-0-99
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 0.065 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for MF-R135-0-99
This table gives cross-reference parts and alternative options found for MF-R135-0-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R135-0-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R135-0-17-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | MF-R135-0-99 vs MF-R135-0-17-99 |
PFRA.135.2 | PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MF-R135-0-99 vs PFRA.135.2 |
MF-R135-0-9-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R135-0-99 vs MF-R135-0-9-99 |
MF-R135-0-10-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R135-0-99 vs MF-R135-0-10-99 |