MF-R010-AP-99
vs
MF-R010-0-14
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
MINIMUM RESISTANCE IS 2.5 OHMS
|
RMIN AT 23 DEG CEL
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
12.7 mm
|
12.7 mm
|
Package Length |
7.4 mm
|
7.4 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3.1 mm
|
3.1 mm
|
Packing Method |
AMMO PACK
|
BULK
|
Reference Standard |
CUL, TUV, UL
|
CUL, TUV, UL
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
OVERCURRENT PROTECTION
|
Working Voltage |
60 V
|
60 V
|
Base Number Matches |
1
|
1
|
Resistance |
|
2.5 Ω
|
|
|
|
Compare MF-R010-AP-99 with alternatives
Compare MF-R010-0-14 with alternatives