MF-R010-AP-99 vs MF-R010AP feature comparison

MF-R010-AP-99 Bourns Inc

Buy Now Datasheet

MF-R010AP Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description RADIAL LEADED, ROHS COMPLIANT Radial,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Bourns
Additional Feature MINIMUM RESISTANCE IS 2.5 OHMS
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 12.7 mm 12.7 mm
Package Length 7.4 mm 7.4 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.1 mm 3.1 mm
Packing Method AMMO PACK AMMO PACK
Reference Standard CUL, TUV, UL CUL; TUV
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERCURRENT PROTECTION
Working Voltage 60 V 60 V
Base Number Matches 1 1
Resistance 2.5 Ω

Compare MF-R010-AP-99 with alternatives

Compare MF-R010AP with alternatives