MF-R010 vs RXE010-AP feature comparison

MF-R010 Bourns Inc

Buy Now Datasheet

RXE010-AP TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer Bourns TE Connectivity
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 12.7 mm
Package Length 7.4 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.1 mm
Packing Method Bulk AMMO PACK
Reference Standard CUL; TUV
Resistance 2.5 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 60 V
Base Number Matches 22 1
Additional Feature RESISTANCE RANGE(MIN-MAX): 2.5-4.5
Rated Power Dissipation (P) 0.38 W
Thermistor Application TEMPERATURE SENSING

Compare MF-R010 with alternatives

Compare RXE010-AP with alternatives