MEV3S1215SC
vs
NMJ0512SC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
C&D TECHNOLOGIES INC
Package Description
SIP-7/4
ROHS COMPLIANT PACKAGE-7/4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
11 Weeks
Date Of Intro
2020-06-04
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial Extended: -40C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2020-01-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
89%
Input Voltage-Max
13.2 V
5.5 V
Input Voltage-Min
10.8 V
5 V
Input Voltage-Nom
12 V
4.5 V
JESD-30 Code
R-XSIP-T4
R-XSMA-T4
JESD-609 Code
e3
e3
Length
19.65 mm
Line Regulation-Max
1.2%
Load Regulation-Max
4%
10%
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
4
4
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
15 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.15 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
3 W
1 W
Trim/Adjustable Output
NO
NO
Width
7.65 mm
Base Number Matches
1
2
Part Package Code
MODULE
Pin Count
7/4
EU RoHS Exemptions
7(c)-I
EFUP
25
Additional Feature
ADDITIONAL -12 VOLT OUPTUT AVAILABLE
Compare MEV3S1215SC with alternatives
Compare NMJ0512SC with alternatives