MEV3S1215SC vs NMV1209SAC feature comparison

MEV3S1215SC Murata Manufacturing Co Ltd

Buy Now Datasheet

NMV1209SAC C&D Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD C&D TECHNOLOGIES INC
Package Description SIP-7/4
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 11 Weeks
Date Of Intro 2020-06-04
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals UL
Efficiency (Main Output) 89%
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSIP-T4
JESD-609 Code e3
Length 19.65 mm
Line Regulation-Max 1.2%
Load Regulation-Max 4%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code SIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 10.15 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 7.65 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01

Compare MEV3S1215SC with alternatives