MEV1S1509SC vs HPR1016/H feature comparison

MEV1S1509SC Murata Manufacturing Co Ltd

Buy Now Datasheet

HPR1016/H Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA POWER SOLUTIONS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-06-05
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 13.5 V 13.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PSIP-T4 R-XSIP-T5
JESD-609 Code e3 e0
Length 19.4 mm 19.56 mm
Load Regulation-Max 3.5% 3%
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 4 5
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.111 A 0.042 A
Output Voltage-Nom 9 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIP SIP
Package Equivalence Code SIP4/7,.2
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.15 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 5.9 mm 6.09 mm
Base Number Matches 1 2
Part Package Code MODULE
Package Description ,
Pin Count 6/5
Additional Feature ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE
Efficiency (Main Output) 71%
Line Regulation-Max 1%
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V

Compare MEV1S1509SC with alternatives

Compare HPR1016/H with alternatives