MEV1S1509SC vs HPR1000/H feature comparison

MEV1S1509SC Murata Manufacturing Co Ltd

Buy Now Datasheet

HPR1000/H C&D Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-06-05
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V 5.5 V
Input Voltage-Min 13.5 V 4.5 V
Input Voltage-Nom 15 V 5 V
JESD-30 Code R-PSIP-T4 R-XSIP-T4
JESD-609 Code e3 e0
Length 19.4 mm 19.56 mm
Load Regulation-Max 3.5% 10%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.111 A
Output Voltage-Nom 9 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIP SIP
Package Equivalence Code SIP4/7,.2
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.15 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 5.9 mm 6.09 mm
Base Number Matches 1 2
Part Package Code MODULE
Package Description SIP-6/4
Pin Count 6/4
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V

Compare MEV1S1509SC with alternatives

Compare HPR1000/H with alternatives