MER1S2412SC
vs
NMV4805SAC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA POWER SOLUTIONS INC
Package Description
SIP-7/4
, SIP4/7,.18
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
87.5%
Input Voltage-Max
26.4 V
52.8 V
Input Voltage-Min
21.6 V
43.2 V
Input Voltage-Nom
24 V
48 V
JESD-30 Code
R-XSIP-T4
R-XSMA-T4
JESD-609 Code
e3
e3
Length
19.65 mm
Line Regulation-Max
1.1%
Load Regulation-Max
2.4%
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.084 A
0.2 A
Output Voltage-Nom
12 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.15 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6.15 mm
Base Number Matches
1
2
Part Package Code
MODULE
Pin Count
7
Package Equivalence Code
SIP4/7,.18
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MER1S2412SC with alternatives
Compare NMV4805SAC with alternatives