MEM832JLM-120 vs M28256-12BS1 feature comparison

MEM832JLM-120 APTA Group Inc

Buy Now Datasheet

M28256-12BS1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC STMICROELECTRONICS
Part Package Code QFJ DIP
Package Description QCCJ, LDCC32,.45X.7 0.600 INCH, PLASTIC, DIP-28
Pin Count 32 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-CQCC-J32 R-PDIP-T28
JESD-609 Code e0 e3
Length 13.97 mm 36.02 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC32,.45X.7 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0003 A 0.0001 A
Supply Current-Max 0.133 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Toggle Bit YES YES
Width 11.43 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Output Characteristics 3-STATE
Seated Height-Max 5.08 mm

Compare MEM832JLM-120 with alternatives

Compare M28256-12BS1 with alternatives