ME66ZAG19.4400MHZ vs ME76ZAX19.4400MHZ feature comparison

ME66ZAG19.4400MHZ MtronPTI

Buy Now Datasheet

ME76ZAX19.4400MHZ MtronPTI

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Manufacturer Series ME ME
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 19.44 MHz 19.44 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Oscillator Type PECL 10KH PECL 10KH
Output Load 130 OHM 130 OHM
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1

Compare ME66ZAG19.4400MHZ with alternatives

Compare ME76ZAX19.4400MHZ with alternatives