ME66ZAG19.4400MHZ
vs
ME56ZAG-R19.4400MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Additional Feature
COMPLEMENTARY OUTPUT
COMPLEMENTARY OUTPUT
Fall Time-Max
2.5 ns
2.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Manufacturer Series
ME
ME
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.44 MHz
19.44 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
PECL 10KH
PECL 10KH
Output Load
130 OHM
130 OHM
Physical Dimension
20.8mm x 13.2mm x 5.1mm
20.8mm x 13.2mm x 5.1mm
Rise Time-Max
2.5 ns
2.5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
1
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare ME66ZAG19.4400MHZ with alternatives
Compare ME56ZAG-R19.4400MHZ with alternatives