ME53ZAA155.5200MHZ vs ME63ZAA155.5200MHZ feature comparison

ME53ZAA155.5200MHZ MtronPTI

Buy Now Datasheet

ME63ZAA155.5200MHZ MtronPTI

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description DIP4/14,.3 DIP4/14,.3
Reach Compliance Code unknown unknown
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 155.52 MHz 155.52 MHz
Operating Frequency-Min 19.4 MHz 19.4 MHz
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type PECL 10KH PECL 10KH
Output Load 130 OHM 130 OHM
Package Body Material METAL METAL
Package Equivalence Code DIP4/14,.3 DIP4/14,.3
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 2.5 ns 2.5 ns
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1

Compare ME53ZAA155.5200MHZ with alternatives

Compare ME63ZAA155.5200MHZ with alternatives