ME53ZAA155.5200MHZ vs ME53ZAA-R155.5200MHZ feature comparison

ME53ZAA155.5200MHZ MtronPTI

Buy Now Datasheet

ME53ZAA-R155.5200MHZ MtronPTI

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description DIP4/14,.3
Reach Compliance Code unknown unknown
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4
Operating Frequency-Max 155.52 MHz
Operating Frequency-Min 19.4 MHz
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type PECL 10KH PECL 10KH
Output Load 130 OHM 130 OHM
Package Body Material METAL
Package Equivalence Code DIP4/14,.3
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Qualification Status Not Qualified
Rise Time-Max 2.5 ns 2.5 ns
Supply Current-Max 60 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare ME53ZAA155.5200MHZ with alternatives

Compare ME53ZAA-R155.5200MHZ with alternatives