MDWM3L-37PCBSRN-.172 vs HDMRCP-F32T feature comparison

MDWM3L-37PCBSRN-.172 Glenair Inc

Buy Now Datasheet

HDMRCP-F32T HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating TIN LEAD GOLD (50) OVER NICKEL
Contact Finish Termination TIN LEAD GOLD (50) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Body/Shell Style PLUG
Insulator Material POLYPHENYLENE SULFIDE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN

Compare MDWM3L-37PCBSRN-.172 with alternatives

Compare HDMRCP-F32T with alternatives