MDWK4040T100MM
vs
LCXHF4040WKT100MNR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
9 Weeks
|
|
Samacsys Manufacturer |
TAIYO YUDEN
|
|
Case/Size Code |
1616
|
1616
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
METAL CORE
|
Ferrite
|
DC Resistance |
0.194 Ω
|
0.156 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2 mm
|
2 mm
|
Package Length |
4 mm
|
4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4 mm
|
4 mm
|
Packing Method |
TR, Embossed, 7 Inch
|
TR, Embossed, 7 Inch
|
Rated Current-Max |
1.6 A
|
1.63 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare MDWK4040T100MM with alternatives
Compare LCXHF4040WKT100MNR with alternatives