-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1772
|
Newark | Inductor, Wirewound, 10Uh, 1.6A, Inductance:10Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Mcoil Md Series, Dc Resistance Max:0.194Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDWK4040T100MM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 | Buy Now |
DISTI #
55AC1015
|
Newark | Inductor, Wirewound, 10Uh, 1.6A, Inductance:10Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Mcoil Md Series, Dc Resistance Max:0.194Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDWK4040T100MM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3650 | Buy Now |
DISTI #
587-4453-1-ND
|
DigiKey | FIXED IND 10UH 1.6A 194 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2092 In Stock |
|
$0.2213 / $0.5500 | Buy Now |
DISTI #
MDWK4040T100MM
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.9 A, Unshielded, 3.1 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: MDWK4040T100MM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
963-MDWK4040T100MM
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSDND4040WKT100M 4040 10uH 194mOhms 20%Tol 1.6A HiCur RoHS: Compliant | 1335 |
|
$0.2210 / $0.5500 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 10 uH ±20% 194 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks Container: Reel | 700Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 1MHz Metal 1.6A 194mOhm DCR 1515 T/R RoHS: Compliant | 0 |
|
$0.2294 / $0.2706 | Buy Now |
DISTI #
32732987
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 1.6A 0.194Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 258 |
|
$0.1500 | Buy Now |
DISTI #
MDWK4040T100MM
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSDND4040WKT100M 4040 10uH 194mOhms 20%Tol 1.6A HiCur pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.2300 / $0.2410 | Buy Now |
|
Ameya Holding Limited | MD Series 4 x 4 mm 10 uH ±20% 194 mOhm SMT Metal Core Wirewound Power Inductor | 700-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDWK4040T100MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040T100MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.194 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MDWK4040T100MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040T100MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MM vs LCDND4040WKT100MM |
LMDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MM vs LMDND4040WKT100MM |
LLDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MM vs LLDND4040WKT100MM |