MDW-1037-6BG902-C vs GRPM6L-37S-4C3-.375R2C feature comparison

MDW-1037-6BG902-C Cristek Interconnects Inc

Buy Now Datasheet

GRPM6L-37S-4C3-.375R2C Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.48 inch 0.48 inch
Body Depth 0.351 inch 0.346 inch
Body Length 1.657 inch 1.66 inch
Body/Shell Style RECEPTACLE
Cable Types WIRE, SOLID WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type WIRE WIRE WRAP
Total Number of Contacts 37 37
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG
Base Number Matches 1 1
Rohs Code No
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 600VAC V
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare MDW-1037-6BG902-C with alternatives

Compare GRPM6L-37S-4C3-.375R2C with alternatives