GRPM6L-37S-4C3-.375R2C
Glenair Inc
Description: D Microminiature Connector, 37 Contact(s), Female,

Overview of GRPM6L-37S-4C3-.375R2C by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GRPM6L-37S-4C3-.375R2C by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRPM6L-37S-4C3-.375R2C by Glenair Inc

GRPM6L-37S-4C3-.375R2C
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.48 inch
Body Depth
0.346 inch
Body Length
1.66 inch
Cable Types
WIRE, SOLID
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
WIRE WRAP
Total Number of Contacts
37
Want to compare parts?
  1. GRPM6L-37S-4C3-.375R2C
    Glenair Inc
    D Microminiature Connector, 37 Contact(s), Female,
    VS

Alternate Parts for GRPM6L-37S-4C3-.375R2C

This table gives cross-reference parts and alternative options found for GRPM6L-37S-4C3-.375R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM6L-37S-4C3-.375R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRPM1L-37S-4C4-.125R6C D Microminiature Connector, 37 Contact(s), Female, Glenair Inc GRPM6L-37S-4C3-.375R2C vs GRPM1L-37S-4C4-.125R6C
MDW-1037-5BT901-C D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-5BT901-C
MDW-1037-5AT903-S D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-5AT903-S
MDW-1037-5BG901-D D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-5BG901-D
GRPM6L-37S-5C4-.750R2C D Microminiature Connector, 37 Contact(s), Female, Glenair Inc GRPM6L-37S-4C3-.375R2C vs GRPM6L-37S-5C4-.750R2C
MDW-1037-6BG902-C D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-6BG902-C
MDW-1037-5AG912-C D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-5AG912-C
MDW-1037-6AT212-S D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-6AT212-S
GRPM2L-37S-5C4-.500R5C D Microminiature Connector, 37 Contact(s), Female, Glenair Inc GRPM6L-37S-4C3-.375R2C vs GRPM2L-37S-5C4-.500R5C
MDW-1037-5BG912-D D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cristek Interconnects Inc GRPM6L-37S-4C3-.375R2C vs MDW-1037-5BG912-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRPM6L-37S-4C3-.375R2C by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRPM6L-37S-4C3-.375R2C by Glenair Inc

Select Manufacturer
Which Manufacturer of GRPM6L-37S-4C3-.375R2C would you like to use for your alert(s)?
  • Please alert me when GRPM6L-37S-4C3-.375R2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRPM6L-37S-4C3-.375R2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRPM6L-37S-4C3-.375R2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRPM6L-37S-4C3-.375R2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRPM6L-37S-4C3-.375R2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRPM6L-37S-4C3-.375R2C by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: