MDVB1-15PH001K
vs
A-HDS15-HOOD-WP-R
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.218 inch
|
|
Body Depth |
0.191 inch
|
|
Body Length |
0.938 inch
|
1.669 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Insulator Material |
POLYESTER
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
2
|
2
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
15
|
15
|
Wire Size-Max |
25 AWG
|
22 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
ASSMANN WSW components GmbH
|
Additional Feature |
|
ROHS COMPLIANT
|
Insulator Color |
|
BLACK
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
Shell Material |
|
STEEL
|
|
|
|
Compare MDVB1-15PH001K with alternatives
Compare A-HDS15-HOOD-WP-R with alternatives