A-HDS15-HOOD-WP-R
vs
MDV1-15PS003K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASSMANN ELECTRONICS INC
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
ASSMANN WSW components GmbH
Additional Feature
ROHS COMPLIANT
JACKSCREW-STANDARD
Body Length
1.669 inch
0.662 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Insulator Color
BLACK
Insulator Material
ACRYLONITRILE BUTADIENE STYRENE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.05 inch
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Shell Material
STEEL
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
15
15
Wire Size-Max
22 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Body Breadth
0.215 inch
Body Depth
0.171 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Resistance
8 mΩ
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
5000000000 Ω
Mounting Option 2
JACKSCREW
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare A-HDS15-HOOD-WP-R with alternatives
Compare MDV1-15PS003K with alternatives