MDVB1-15PH001K vs A-HDS15-HOOD-WP-R feature comparison

MDVB1-15PH001K ITT Interconnect Solutions

Buy Now Datasheet

A-HDS15-HOOD-WP-R ASSMANN WSW components GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON ASSMANN ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.218 inch
Body Depth 0.191 inch
Body Length 0.938 inch 1.669 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Insulator Material POLYESTER ACRYLONITRILE BUTADIENE STYRENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Type PANEL PANEL
Number of Rows Loaded 2 2
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 15 15
Wire Size-Max 25 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Samacsys Manufacturer ASSMANN WSW components GmbH
Additional Feature ROHS COMPLIANT
Insulator Color BLACK
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Shell Material STEEL

Compare MDVB1-15PH001K with alternatives

Compare A-HDS15-HOOD-WP-R with alternatives