MDS6500AL03SL
vs
MDS6500AL03SR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Factory Lead Time
22 Weeks
22 Weeks
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Length
0.276 inch
0.276 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Type
STRAIGHT LEVER
STRAIGHT LEVER
Body Breadth
2.6924 mm
2.6924 mm
Body Height
6.4008 mm
6.4008 mm
Body Length or Diameter
8.2042 mm
8.2042 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
0.3 A
0.3 A
Contact (DC) Max Rating R Load
0.3A@30VDC
0.3A@30VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
SILVER
SILVER
Housing Material
POLYAMIDE
POLYAMIDE
Insulator Material
POLYAMIDE
POLYAMIDE
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-RIGHT ANGLE
Operating Force-Max
0.4893 N
0.4893 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Surface Mount
NO
NO
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare MDS6500AL03SL with alternatives
Compare MDS6500AL03SR with alternatives