MDP1403270KGD04
vs
MDP1403270KGE04
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
DIP, ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
12 Weeks
12 Weeks
Construction
Molded Case
Molded Case
Element Power Dissipation
0.25 W
0.25 W
First Element Resistance
270000 Ω
270000 Ω
JESD-609 Code
e0
e8
Lead Length
3.3 mm
3.3 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
7
7
Number of Terminals
14
14
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.05 mm
3.05 mm
Package Length
19.05 mm
19.05 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
DIP
DIP
Package Width
6.35 mm
6.35 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
1.73 W
1.73 W
Rated Temperature
70 °C
70 °C
Resistance
270000 Ω
270000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
7525
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Base Number Matches
1
1
Compare MDP1403270KGD04 with alternatives
Compare MDP1403270KGE04 with alternatives