MDP1403270KGD04
vs
MDP1403274G
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
12 Weeks
Construction
Molded Case
Element Power Dissipation
0.25 W
0.38 W
First Element Resistance
270000 Ω
270000 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
7
7
Number of Terminals
14
14
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.05 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
1.73 W
2.7 W
Rated Temperature
70 °C
25 °C
Resistance
270000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.60
Compare MDP1403270KGD04 with alternatives
Compare MDP1403274G with alternatives