MDM-9PH004P vs MWDL-9PCBRR5T.125 feature comparison

MDM-9PH004P ITT Interconnect Solutions

Buy Now Datasheet

MWDL-9PCBRR5T.125 Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.308 inch 0.218 inch
Body Depth 0.23 inch 0.425 inch
Body Length 0.785 inch 0.788 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC LOCKING
Mounting Option 2 JACKPOST JACKPOST
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM/YELLOW CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size A A
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
Wire Size-Max 26 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .094
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm

Compare MDM-9PH004P with alternatives

Compare MWDL-9PCBRR5T.125 with alternatives