Part Details for MDM-9PH004P by ITT Interconnect Solutions
Overview of MDM-9PH004P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PH004P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMDM-9PH004P-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 609.6MM Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MDM-9PH004P
|
Avnet Americas | Cable Assembly RG178/U 0.609m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH004P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-9PH004P
|
Avnet Americas | Cable Assembly RG178/U 0.609m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH004P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MDM-9PH004P
|
Avnet Americas | Cable Assembly RG178/U 0.609m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-9PH004P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.3550 / $120.5220 | Buy Now |
DISTI #
695-MDM-9PH004P
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9 M 24 RBW JACKP | 0 |
|
$58.9000 / $91.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.3900 / $111.8300 | Buy Now | |
DISTI #
MDM-9PH004P
|
PEI Genesis | MICRO 9 M 24 RBW JACKP Min Qty: 1 | 3941 |
|
$36.4800 / $73.1100 | Buy Now |
|
Master Electronics | 0 |
|
$58.3900 / $111.8300 | Buy Now |
Part Details for MDM-9PH004P
MDM-9PH004P CAD Models
MDM-9PH004P Part Data Attributes
|
MDM-9PH004P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PH004P
ITT Interconnect Solutions
MICRO 9 M 24" RBW JACKP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG |
Alternate Parts for MDM-9PH004P
This table gives cross-reference parts and alternative options found for MDM-9PH004P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PH004P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-9PH003B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH003B-F222 |
MDM-9PH003L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH003L-F222 |
MDM-9PH003F-A30-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .09, Plug, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH003F-A30-F222 |
MDM-9PH004L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH004L-F222 |
MDM-9PH005L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH005L-F222 |
MDM-9PH002B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH002B-F222 |
MDM-9PH027P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH027P-F222 |
MDM-9PCBRP-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PCBRP-A174-F222 |
MDM-9PH025P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH025P-F222 |
MDM-9PH006L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9PH004P vs MDM-9PH006L-F222 |