MDM-15PH017K
vs
HDM03-BE08T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.23 inch
Body Length
0.935 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYPHENYLENE SULFIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC
Mounting Option 2
JACKSCREW
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Finish
CADMIUM/YELLOW CHROMATE
TIN
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
CRIMP
SOLDER
Total Number of Contacts
15
15
Base Number Matches
2
1
Body/Shell Style
PLUG
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
JESD-609 Code
e4
Compare MDM-15PH017K with alternatives
Compare HDM03-BE08T with alternatives