HDM03-BE08T vs HDM03-BF38S feature comparison

HDM03-BE08T HiRel Connectors Inc

Buy Now Datasheet

HDM03-BF38S HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish TIN
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size B B
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Body Breadth 0.308 inch
Body Length 0.935 inch
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A

Compare HDM03-BE08T with alternatives

Compare HDM03-BF38S with alternatives