MDE30N037D20
vs
MCD-M1-L-37S5Q4-18.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD (50) OVER COPPER FLASH
Contact Finish Termination
GOLD
GOLD (50) OVER COPPER FLASH
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHERIMIDE
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
F
F
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Base Number Matches
2
1
Compare MDE30N037D20 with alternatives
Compare MCD-M1-L-37S5Q4-18.0 with alternatives