MDE30N037D20 vs CPD037P-75T0 feature comparison

MDE30N037D20 TE Connectivity

Buy Now Datasheet

CPD037P-75T0 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHERIMIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP WIRE
Total Number of Contacts 37 37
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.218 inch
Body Depth 0.196 inch
Body Length 1.488 inch
Cable Types WIRE, SOLID
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 #2-56
Mounting Option 2 JACKPOST
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 3 A

Compare MDE30N037D20 with alternatives

Compare CPD037P-75T0 with alternatives