MDD2G563JT2I4
vs
ECQE4563RJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITACHI LTD
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.056 µF
0.056 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Manufacturer Series
MDD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TAPE
BULK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Height
10 mm
JESD-609 Code
e3
Length
12 mm
Package Style
Radial
Terminal Finish
Tin (Sn)
Width
5 mm
Compare MDD2G563JT2I4 with alternatives
Compare ECQE4563RJ with alternatives