MDB1-51SCBRP vs MWDL-51SCBRR5T.150-513 feature comparison

MDB1-51SCBRP ITT Interconnect Solutions

Buy Now Datasheet

MWDL-51SCBRR5T.150-513 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer ITT CANNON
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material DIALLYL PHTHALATE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKPOST
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Rated Current (Signal) 3 A 3 A
Shell Material GLASS FILLED THERMOPLASTIC
Shell Size G G
Termination Type SOLDER SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .094
Body Breadth 0.26 inch
Body Depth 0.66 inch
Body Length 1.438 inch
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
Insertion Force-Max 2.78 N
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows 5
Number of Rows Loaded 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm

Compare MDB1-51SCBRP with alternatives

Compare MWDL-51SCBRR5T.150-513 with alternatives