MDB1-51SCBRP
vs
MWDL-51SCBRR3T.190-513
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ITT CANNON
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
JACKPOST
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Rated Current (Signal)
3 A
3 A
Shell Material
GLASS FILLED THERMOPLASTIC
Shell Size
G
G
Termination Type
SOLDER
SOLDER
Total Number of Contacts
51
51
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE .094
Body Breadth
0.26 inch
Body Depth
0.66 inch
Body Length
1.438 inch
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
Insertion Force-Max
2.78 N
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows
5
Number of Rows Loaded
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
2.54 mm
Reference Standard
MIL
Terminal Length
0.19 inch
Terminal Pitch
2.54 mm
Compare MDB1-51SCBRP with alternatives
Compare MWDL-51SCBRR3T.190-513 with alternatives