MDB1-51SCBRP vs MDM-51SH041L-F222 feature comparison

MDB1-51SCBRP ITT Interconnect Solutions

Buy Now Datasheet

MDM-51SH041L-F222 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer ITT CANNON
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material DIALLYL PHTHALATE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56 UNC
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE ONE
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Rated Current (Signal) 3 A 3 A
Shell Material GLASS FILLED THERMOPLASTIC ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.351 inch
Body Depth 0.23 inch
Body Length 1.435 inch
Body/Shell Style RECEPTACLE
Cable Types RG-178/U
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Rows Loaded 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Shell Finish CADMIUM PLATED
Terminal Length 0.11 inch
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG

Compare MDB1-51SCBRP with alternatives

Compare MDM-51SH041L-F222 with alternatives