MDB1-15PH001M2
vs
GMSM3-15P-4C4-.125S1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
B
B
Termination Type
CRIMP
WIRE
Total Number of Contacts
15
15
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Body Breadth
0.218 inch
Body Depth
0.174 inch
Body Length
1.198 inch
Body/Shell Style
PLUG
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
HOLE .094
Mounting Option 2
JACKSCREW
Number Of Connectors
ONE
Number of Rows Loaded
1
Shell Material
STAINLESS STEEL
Compare MDB1-15PH001M2 with alternatives
Compare GMSM3-15P-4C4-.125S1 with alternatives