MDA-V-1/4-R vs MDA-V-1/4 feature comparison

MDA-V-1/4-R Eaton Corporation

Buy Now Datasheet

MDA-V-1/4 Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 12 Weeks
Blow Characteristic TIME DELAY
Body Height 32.82 mm
Body Length or Diameter 6.76 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 3AB
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TRAY
Rated Breaking Capacity 200 A
Rated Current 0.25 A
Rated Voltage(AC) 250 V
Reference Standard CSA, UL
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE
Trip Time or Delay 120 s
Base Number Matches 1 2

Compare MDA-V-1/4-R with alternatives

Compare MDA-V-1/4 with alternatives