Part Details for MDA-V-1/4 by Eaton Corporation
Overview of MDA-V-1/4 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for MDA-V-1/4
MDA-V-1/4 CAD Models
MDA-V-1/4 Part Data Attributes
Alternate Parts for MDA-V-1/4
This table gives cross-reference parts and alternative options found for MDA-V-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA-V-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8-MDA-V-1/4-R | Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), | Eaton Corporation | MDA-V-1/4 vs BK8-MDA-V-1/4-R |
MDA-V-1/4-R | Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), | Eaton Corporation | MDA-V-1/4 vs MDA-V-1/4-R |
BK/MDA-V-1/4 | Fuse, | Eaton Corporation | MDA-V-1/4 vs BK/MDA-V-1/4 |
BK-MDA-V-1-4-R | FUSE CERM 250MA 250VAC 3AB 3AG | Eaton Corporation | MDA-V-1/4 vs BK-MDA-V-1-4-R |
BK1-MDA-V-1/4-R | Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), | Eaton Corporation | MDA-V-1/4 vs BK1-MDA-V-1/4-R |