MDA-V-1/4-R
vs
BK/MDA-V-1/4-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
32.82 mm
|
32.82 mm
|
Body Length or Diameter |
6.76 mm
|
6.76 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
3AB
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TRAY
|
BULK
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
120 s
|
120 s
|
Base Number Matches |
5
|
2
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare MDA-V-1/4-R with alternatives
Compare BK/MDA-V-1/4-R with alternatives