MD82C83H vs MD82C83H/B feature comparison

MD82C83H Intersil Corporation

Buy Now Datasheet

MD82C83H/B Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CMOS CMOS
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Load Capacitance (CL) 300 pF
Max I(ol) 0.02 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 50 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare MD82C83H with alternatives