MD82C83H vs 5962-84067022X feature comparison

MD82C83H Intersil Corporation

Buy Now Datasheet

5962-84067022X Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CMOS CMOS
JESD-30 Code R-GDIP-T20 S-CQCC-N20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 25 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 3 2
Part Package Code QLCC
Pin Count 20
Length 8.89 mm
Package Equivalence Code LCC20,.35SQ
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare MD82C83H with alternatives

Compare 5962-84067022X with alternatives