MW4IC915NBR1
vs
MW7IC2750NBR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
FLNG,.8''H SPACE
|
ROHS COMPLIANT, PLASTIC, CASE 1617-02, TO-272, WB-14, 14 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8541.29.00.75
|
Samacsys Manufacturer |
NXP
|
NXP
|
Additional Feature |
IT CAN ALSO OPERATE AT 921 TO 960 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
24 dB
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
960 MHz
|
2700 MHz
|
Operating Frequency-Min |
860 MHz
|
2500 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.8''H SPACE
|
FLNG,.8''H SPACE
|
Power Supplies |
26 V
|
28 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
MOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
5
|
10
|
Base Number Matches |
3
|
2
|
Input Power-Max (CW) |
|
30 dBm
|
|
|
|
Compare MW4IC915NBR1 with alternatives
Compare MW7IC2750NBR1 with alternatives