MD649 vs CES521 feature comparison

MD649 Microsemi Corporation

Buy Now Datasheet

CES521 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TOSHIBA CORP
Package Description R-XUUC-N1 ESC, SC-79, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUUC-N1 R-PDSO-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Output Current-Max 0.2 A 0.2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 10
Rohs Code Yes
Part Package Code SC-79
Pin Count 2
Samacsys Manufacturer Toshiba
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.5 V
Non-rep Pk Forward Current-Max 1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max 0.15 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 30 µA
Reverse Test Voltage 30 V
Technology SCHOTTKY

Compare MD649 with alternatives

Compare CES521 with alternatives