MD1821K6-G vs MD1822K6-G feature comparison

MD1821K6-G Microchip Technology Inc

Buy Now Datasheet

MD1822K6-G Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-16 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VEED-4, QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver YES YES
Input Characteristics STANDARD STANDARD
Interface IC Type NAND GATE BASED MOSFET DRIVER NAND GATE BASED MOSFET DRIVER
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Peak Current Limit-Nom 2 A 2 A
Output Polarity INVERTED COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 11.5 V 11.5 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 10 V 10 V
Supply Voltage1-Max 11.5 V 11.5 V
Supply Voltage1-Min 4.75 V 4.75 V
Supply Voltage1-Nom 10 V 10 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 1 1

Compare MD1821K6-G with alternatives

Compare MD1822K6-G with alternatives