MD1-15PS001K
vs
A-HDS15-HOOD-WP-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
ASSMANN ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
JACKSCREW-STANDARD
ROHS COMPLIANT
Body Breadth
0.215 inch
Body Depth
0.171 inch
Body Length
0.662 inch
1.669 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
ACRYLONITRILE BUTADIENE STYRENE
Mating Contact Pitch
0.05 inch
0.05 inch
Mounting Option 2
JACKSCREW
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
149 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
3 A
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
15
15
Wire Size-Max
26 AWG
22 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Samacsys Manufacturer
ASSMANN WSW components GmbH
Insulator Color
BLACK
Option
GENERAL PURPOSE
Reference Standard
UL
Shell Material
STEEL
Compare MD1-15PS001K with alternatives
Compare A-HDS15-HOOD-WP-R with alternatives